Part Details for ERC55750R00DEEK600 by Vishay Intertechnologies
Overview of ERC55750R00DEEK600 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC55750R00DEEK600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC55750R00DEEK600
|
Avnet Americas | Resistor Metal Film Precision 750Ohm ±0.5% 0.25W ±25ppm/°C Axial Leaded Bulk - Bulk (Alt: ERC55750R00DEEK600) Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5120 / $6.6371 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.1600 | Buy Now |
Part Details for ERC55750R00DEEK600
ERC55750R00DEEK600 CAD Models
ERC55750R00DEEK600 Part Data Attributes
|
ERC55750R00DEEK600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC55750R00DEEK600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 750ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 35 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for ERC55750R00DEEK600
This table gives cross-reference parts and alternative options found for ERC55750R00DEEK600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC55750R00DEEK600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60J7500DPB14 | Fixed Resistor, Metal Film, 0.125W, 750ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55750R00DEEK600 vs RNC60J7500DPB14 |
RNC60J7500DSRE5 | Fixed Resistor, Metal Film, 0.125W, 750ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55750R00DEEK600 vs RNC60J7500DSRE5 |
RNR60J7500DPRSL | Fixed Resistor, Metal Film, 0.125W, 750ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55750R00DEEK600 vs RNR60J7500DPRSL |
RNC60J7500DSRE6 | Fixed Resistor, Metal Film, 0.125W, 750ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55750R00DEEK600 vs RNC60J7500DSRE6 |
RNR60J7500DMRSL | Fixed Resistor, Metal Film, 0.125W, 750ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55750R00DEEK600 vs RNR60J7500DMRSL |
ERC55750R00DEEB600 | Fixed Resistor, Metal Film, 0.25W, 750ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC55750R00DEEK600 vs ERC55750R00DEEB600 |
RNR60J7500DPBSL | Fixed Resistor, Metal Film, 0.125W, 750ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55750R00DEEK600 vs RNR60J7500DPBSL |
RNC60J7500DSRE8 | Fixed Resistor, Metal Film, 0.125W, 750ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55750R00DEEK600 vs RNC60J7500DSRE8 |
RNR60J7500DPBSL | RES,AXIAL,METAL FILM,750 OHMS,250WV,.5% +/-TOL,-25,25PPM TC | Vishay Dale | ERC55750R00DEEK600 vs RNR60J7500DPBSL |
RNR60J7500DPB14 | Fixed Resistor, Metal Film, 0.125W, 750ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55750R00DEEK600 vs RNR60J7500DPB14 |