Part Details for ERC556K4900FHEB600 by Vishay Intertechnologies
Overview of ERC556K4900FHEB600 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC556K4900FHEB600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC556K4900FHEB600
|
Avnet Americas | ERC-55-600 6.49K 1% T-2 EB e3 - Tape and Reel (Alt: ERC556K4900FHEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.6768 | Buy Now |
Part Details for ERC556K4900FHEB600
ERC556K4900FHEB600 CAD Models
ERC556K4900FHEB600 Part Data Attributes
|
ERC556K4900FHEB600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC556K4900FHEB600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 6490ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERC556K4900FHEB600
This table gives cross-reference parts and alternative options found for ERC556K4900FHEB600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC556K4900FHEB600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H6491FMR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 6490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC556K4900FHEB600 vs RNC60H6491FMR36 |
RNC60H6491FPRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 6490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC556K4900FHEB600 vs RNC60H6491FPRE6 |
RNC60H6491FMB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 6490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC556K4900FHEB600 vs RNC60H6491FMB14 |
RNC60H6491FMRE6 | Fixed Resistor, Metal Film, 0.125W, 6490ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC556K4900FHEB600 vs RNC60H6491FMRE6 |
RNC60H6491FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 6490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC556K4900FHEB600 vs RNC60H6491FSR36 |
RNC60H6491FMR36 | Fixed Resistor, Metal Film, 0.125W, 6490ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC556K4900FHEB600 vs RNC60H6491FMR36 |
RNR60H6491FRRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 6490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC556K4900FHEB600 vs RNR60H6491FRRE6 |
RNC60H6491FSR36 | Fixed Resistor, Metal Film, 0.125W, 6490ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC556K4900FHEB600 vs RNC60H6491FSR36 |
RNC60H6491FMB14 | Fixed Resistor, Metal Film, 0.125W, 6490ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC556K4900FHEB600 vs RNC60H6491FMB14 |
RNC60H6491FMB14201 | Fixed Resistor, Metal Film, 0.125W, 6490ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC556K4900FHEB600 vs RNC60H6491FMB14201 |