Part Details for ERC556K3400FHEB500 by Vishay Intertechnologies
Overview of ERC556K3400FHEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC556K3400FHEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC556K3400FHEB500
|
Avnet Americas | ERC-55-500 6.34K 1% T-2 EB e3 - Tape and Reel (Alt: ERC556K3400FHEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.3422 / $0.5034 | Buy Now |
Part Details for ERC556K3400FHEB500
ERC556K3400FHEB500 CAD Models
ERC556K3400FHEB500 Part Data Attributes
|
ERC556K3400FHEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC556K3400FHEB500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 6340ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERC556K3400FHEB500
This table gives cross-reference parts and alternative options found for ERC556K3400FHEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC556K3400FHEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H6341FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6340 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC556K3400FHEB500 vs RNC55H6341FSB14 |
RNC55H6341FSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6340 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC556K3400FHEB500 vs RNC55H6341FSRE6 |
RNC55H6341FSB1465 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,6.34K OHMS,200WV,1% +/-TOL,-50,50PPM TC | ERC556K3400FHEB500 vs RNC55H6341FSB1465 |
RNC55H6341FRR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6340 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC556K3400FHEB500 vs RNC55H6341FRR36 |
RNC55H6341FSBSL65 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,6.34K OHMS,200WV,1% +/-TOL,-50,50PPM TC | ERC556K3400FHEB500 vs RNC55H6341FSBSL65 |
RNC55H6341FSRE665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 6340ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC556K3400FHEB500 vs RNC55H6341FSRE665 |
RNC55H6341FPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6340 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC556K3400FHEB500 vs RNC55H6341FPB14 |
RNC55H6341FSRE765 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERC556K3400FHEB500 vs RNC55H6341FSRE765 |
RNC55H6341FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERC556K3400FHEB500 vs RNC55H6341FSRE8 |
RNC55H6341FRRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 6340ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC556K3400FHEB500 vs RNC55H6341FRRE6 |