Part Details for ERC555K3600FHEB600 by Vishay Intertechnologies
Overview of ERC555K3600FHEB600 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC555K3600FHEB600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC555K3600FHEB600
|
Avnet Americas | ERC-55-600 5.36K 1% T-2 EB e3 - Tape and Reel (Alt: ERC555K3600FHEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.6528 | Buy Now |
Part Details for ERC555K3600FHEB600
ERC555K3600FHEB600 CAD Models
ERC555K3600FHEB600 Part Data Attributes
|
ERC555K3600FHEB600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC555K3600FHEB600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERC555K3600FHEB600
This table gives cross-reference parts and alternative options found for ERC555K3600FHEB600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC555K3600FHEB600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H5361FSRSL | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC555K3600FHEB600 vs RNC60H5361FSRSL |
RNC60H5361FPRE6 | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC555K3600FHEB600 vs RNC60H5361FPRE6 |
ERC555K3600FHEK600 | Fixed Resistor, Metal Film, 0.25W, 5360ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC555K3600FHEB600 vs ERC555K3600FHEK600 |
RNC60H5361FMB14201 | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC555K3600FHEB600 vs RNC60H5361FMB14201 |
RNC60H5361FPRSL | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC555K3600FHEB600 vs RNC60H5361FPRSL |
RNR60H5361FSBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 5360 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC555K3600FHEB600 vs RNR60H5361FSBSL |
RNC60H5361FSRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 5360 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC555K3600FHEB600 vs RNC60H5361FSRSL |
RNC60H5361FSRE5 | Fixed Resistor, | Vishay Intertechnologies | ERC555K3600FHEB600 vs RNC60H5361FSRE5 |
RNC60H5361FSRE8 | Fixed Resistor, Metal Film, 0.125W, 5360ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC555K3600FHEB600 vs RNC60H5361FSRE8 |
RNC60H5361FPRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 5360 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC555K3600FHEB600 vs RNC60H5361FPRSL |