Part Details for ERC55427R00DEEA500 by Vishay Intertechnologies
Overview of ERC55427R00DEEA500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC55427R00DEEA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC55427R00DEEA500
|
Avnet Americas | ERC-55-500 427 .5% T-9 EA e3 - Tape and Reel (Alt: ERC55427R00DEEA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.7973 / $0.9560 | Buy Now |
Part Details for ERC55427R00DEEA500
ERC55427R00DEEA500 CAD Models
ERC55427R00DEEA500 Part Data Attributes
|
ERC55427R00DEEA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC55427R00DEEA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 427ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 427 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ERC55427R00DEEA500
This table gives cross-reference parts and alternative options found for ERC55427R00DEEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC55427R00DEEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55J4270DPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 427 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55427R00DEEA500 vs RNC55J4270DPRSL |
ERC55427R00DEEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 427ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | ERC55427R00DEEA500 vs ERC55427R00DEEK500 |
RNC55J4270DPRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 427ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55427R00DEEA500 vs RNC55J4270DPRE6 |
RNC55J4270DPRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 427 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55427R00DEEA500 vs RNC55J4270DPRE6 |
RNC55J4270DPRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERC55427R00DEEA500 vs RNC55J4270DPRE5 |
RNC55J4270DPRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 427ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55427R00DEEA500 vs RNC55J4270DPRE8 |
RNC55J4270DPR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 427ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55427R00DEEA500 vs RNC55J4270DPR36 |
RNC55J4270DPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 427ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55427R00DEEA500 vs RNC55J4270DPRSL |
RNC55J4270DPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 427 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55427R00DEEA500 vs RNC55J4270DPBSL |
RNC55J4270DSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 427 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55427R00DEEA500 vs RNC55J4270DSBSL |