Part Details for ERC553K4000BEEB600 by Vishay Intertechnologies
Overview of ERC553K4000BEEB600 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC553K4000BEEB600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC553K4000BEEB600
|
Avnet Americas | ERC-55-600 3.4K .1% T-9 EB e3 - Tape and Reel (Alt: ERC553K4000BEEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.8625 / $3.2289 | Buy Now |
Part Details for ERC553K4000BEEB600
ERC553K4000BEEB600 CAD Models
ERC553K4000BEEB600 Part Data Attributes
|
ERC553K4000BEEB600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC553K4000BEEB600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 3400ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for ERC553K4000BEEB600
This table gives cross-reference parts and alternative options found for ERC553K4000BEEB600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC553K4000BEEB600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60J3401BSRE7 | Fixed Resistor, | Vishay Intertechnologies | ERC553K4000BEEB600 vs RNC60J3401BSRE7 |
RNC60J3401BRB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 3400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC553K4000BEEB600 vs RNC60J3401BRB14 |
RNC60J3401BSRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 3400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC553K4000BEEB600 vs RNC60J3401BSRE6 |
RNC60J3401BSRE6 | Fixed Resistor, Metal Film, 0.125W, 3400ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC553K4000BEEB600 vs RNC60J3401BSRE6 |
RNR60J3401BMRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 3400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC553K4000BEEB600 vs RNR60J3401BMRE6 |
ERC553K4000BEEK600 | Fixed Resistor, Metal Film, 0.25W, 3400ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC553K4000BEEB600 vs ERC553K4000BEEK600 |
RNR60J3401BSRE6201 | Fixed Resistor, Metal Film, 0.125W, 3400ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC553K4000BEEB600 vs RNR60J3401BSRE6201 |
RNC60J3401BRRSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 3400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC553K4000BEEB600 vs RNC60J3401BRRSL |
RNC60J3401BRB14 | Fixed Resistor, Metal Film, 0.125W, 3400ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC553K4000BEEB600 vs RNC60J3401BRB14 |
RNC60J3401BSB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 3400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC553K4000BEEB600 vs RNC60J3401BSB14 |