Part Details for ERC553K3200FHEB600 by Vishay Intertechnologies
Overview of ERC553K3200FHEB600 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC553K3200FHEB600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC553K3200FHEB600
|
Avnet Americas | ERC-55-600 3.32K 1% T-2 EB e3 - Tape and Reel (Alt: ERC553K3200FHEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.6528 | Buy Now |
Part Details for ERC553K3200FHEB600
ERC553K3200FHEB600 CAD Models
ERC553K3200FHEB600 Part Data Attributes
|
ERC553K3200FHEB600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC553K3200FHEB600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 3320ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERC553K3200FHEB600
This table gives cross-reference parts and alternative options found for ERC553K3200FHEB600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC553K3200FHEB600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60K3321FSRE7 | Fixed Resistor, | Vishay Intertechnologies | ERC553K3200FHEB600 vs RNC60K3321FSRE7 |
RNR60H3321FSB14 | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC553K3200FHEB600 vs RNR60H3321FSB14 |
RNC60H3321FMB14 | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC553K3200FHEB600 vs RNC60H3321FMB14 |
RNC60H3321FSRE6201 | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC553K3200FHEB600 vs RNC60H3321FSRE6201 |
ERC553K3200FHEK600 | Fixed Resistor, Metal Film, 0.25W, 3320ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC553K3200FHEB600 vs ERC553K3200FHEK600 |
RNC60H3321FSRE7201 | Fixed Resistor, | Vishay Intertechnologies | ERC553K3200FHEB600 vs RNC60H3321FSRE7201 |
RNC60H3321FSRE5 | Fixed Resistor, | Vishay Intertechnologies | ERC553K3200FHEB600 vs RNC60H3321FSRE5 |
RNC60K3321FSRE5 | Fixed Resistor, | Vishay Intertechnologies | ERC553K3200FHEB600 vs RNC60K3321FSRE5 |
RNC60H3321FSM23 | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC553K3200FHEB600 vs RNC60H3321FSM23 |
RNC60H3321FRB14 | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC553K3200FHEB600 vs RNC60H3321FRB14 |