Part Details for ERC552K3700FKEB600 by Vishay Intertechnologies
Overview of ERC552K3700FKEB600 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC552K3700FKEB600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC552K3700FKEB600
|
Avnet Americas | ERC-55-600 2.37K 1% T-1 EB e3 - Tape and Reel (Alt: ERC552K3700FKEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.3375 / $1.5087 | Buy Now |
Part Details for ERC552K3700FKEB600
ERC552K3700FKEB600 CAD Models
ERC552K3700FKEB600 Part Data Attributes
|
ERC552K3700FKEB600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC552K3700FKEB600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 2370ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERC552K3700FKEB600
This table gives cross-reference parts and alternative options found for ERC552K3700FKEB600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC552K3700FKEB600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60K2371FSRSL201 | Fixed Resistor, Metal Film, 0.125W, 2370ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC552K3700FKEB600 vs RNC60K2371FSRSL201 |
RNC60K2371FMB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC552K3700FKEB600 vs RNC60K2371FMB14 |
RNC60K2371FSR36 | Fixed Resistor, Metal Film, 0.125W, 2370ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC552K3700FKEB600 vs RNC60K2371FSR36 |
RNR60K2371FMRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC552K3700FKEB600 vs RNR60K2371FMRSL |
ERC552K3700FKEK600 | Fixed Resistor, Metal Film, 0.25W, 2370ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC552K3700FKEB600 vs ERC552K3700FKEK600 |
RNC60K2371FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC552K3700FKEB600 vs RNC60K2371FSB14 |
RNR60K2371FMB14 | Fixed Resistor, Metal Film, 0.125W, 2370ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC552K3700FKEB600 vs RNR60K2371FMB14 |
RNR60K2371FMBSL | Fixed Resistor, Metal Film, 0.125W, 2370ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC552K3700FKEB600 vs RNR60K2371FMBSL |
RNR60K2371FMB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC552K3700FKEB600 vs RNR60K2371FMB14 |
RNC60K2371FMB14 | Fixed Resistor, Metal Film, 0.125W, 2370ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC552K3700FKEB600 vs RNC60K2371FMB14 |