Datasheets
ERC55158K00BEEB500 by:

Fixed Resistor, Metal Film, 0.125W, 158000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for ERC55158K00BEEB500 by Vishay Intertechnologies

Overview of ERC55158K00BEEB500 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERC55158K00BEEB500

Part # Distributor Description Stock Price Buy
DISTI # ERC55158K00BEEB500
Avnet Americas ERC-55-500 158K .1% T-9 EB e3 - Tape and Reel (Alt: ERC55158K00BEEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.1628
$1.1628 Buy Now

Part Details for ERC55158K00BEEB500

ERC55158K00BEEB500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ERC55158K00BEEB500 Part Data Attributes

ERC55158K00BEEB500 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
ERC55158K00BEEB500 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.125W, 158000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 50 Weeks
Additional Feature PRECISION
Construction Tubular
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 2.39 mm
Package Length 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Rated Temperature 125 °C
Resistance 158000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for ERC55158K00BEEB500

This table gives cross-reference parts and alternative options found for ERC55158K00BEEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC55158K00BEEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERC55158K00BEEA500 Fixed Resistor, Metal Film, 0.125W, 158000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies ERC55158K00BEEB500 vs ERC55158K00BEEA500
RNC55J1583BRBSL Fixed Resistor, Metal Film, 0.1W, 158000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERC55158K00BEEB500 vs RNC55J1583BRBSL
RNC55J1583BRRSL Fixed Resistor, Metal Film, 0.1W, 158000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERC55158K00BEEB500 vs RNC55J1583BRRSL
RNR55J1583BMB14 RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 158000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale ERC55158K00BEEB500 vs RNR55J1583BMB14
RNC55J1583BRB14 Fixed Resistor, Metal Film, 0.1W, 158000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERC55158K00BEEB500 vs RNC55J1583BRB14
RNC55J1583BSRSL Fixed Resistor, Metal Film, 0.1W, 158000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERC55158K00BEEB500 vs RNC55J1583BSRSL
RNC55J1583BRRE5 Fixed Resistor, Vishay Intertechnologies ERC55158K00BEEB500 vs RNC55J1583BRRE5
RNC55J1583BRB14 RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 158000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale ERC55158K00BEEB500 vs RNC55J1583BRB14
RNC55J1583BRBSL RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 158000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale ERC55158K00BEEB500 vs RNC55J1583BRBSL
RNC55J1583BSRE6 Fixed Resistor, Metal Film, 0.1W, 158000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERC55158K00BEEB500 vs RNC55J1583BSRE6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERC55158K00BEEB500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERC55158K00BEEB500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ERC55158K00BEEB500 would you like to use for your alert(s)?
  • Please alert me when ERC55158K00BEEB500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERC55158K00BEEB500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERC55158K00BEEB500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERC55158K00BEEB500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERC55158K00BEEB500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERC55158K00BEEB500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: