Part Details for ERC5514K000FHEK600 by Vishay Intertechnologies
Overview of ERC5514K000FHEK600 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC5514K000FHEK600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC5514K000FHEK600
|
Avnet Americas | ERC-55-600 14K 1% T-2 EK e3 - Bulk (Alt: ERC5514K000FHEK600) Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $3.2289 | Buy Now |
Part Details for ERC5514K000FHEK600
ERC5514K000FHEK600 CAD Models
ERC5514K000FHEK600 Part Data Attributes
|
ERC5514K000FHEK600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC5514K000FHEK600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 14000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERC5514K000FHEK600
This table gives cross-reference parts and alternative options found for ERC5514K000FHEK600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5514K000FHEK600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1402FSR36 | Fixed Resistor, Metal Film, 0.125W, 14000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5514K000FHEK600 vs RNC60H1402FSR36 |
RNC60H1402FRRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 14000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5514K000FHEK600 vs RNC60H1402FRRSL |
RNC60H1402FSRE5201 | Fixed Resistor, | Vishay Intertechnologies | ERC5514K000FHEK600 vs RNC60H1402FSRE5201 |
RNC60H1402FSBSL | Fixed Resistor, Metal Film, 0.125W, 14000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5514K000FHEK600 vs RNC60H1402FSBSL |
RNC60H1402FSRE8201 | Fixed Resistor, | Vishay Intertechnologies | ERC5514K000FHEK600 vs RNC60H1402FSRE8201 |
RNC60H1402FRRSL | Fixed Resistor, Metal Film, 0.125W, 14000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5514K000FHEK600 vs RNC60H1402FRRSL |
RNC60H1402FMRE6 | Fixed Resistor, Metal Film, 0.125W, 14000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5514K000FHEK600 vs RNC60H1402FMRE6 |
RNC60H1402FRBSL | Fixed Resistor, Metal Film, 0.125W, 14000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5514K000FHEK600 vs RNC60H1402FRBSL |
RNC60H1402FSRE8 | Fixed Resistor, Metal Film, 0.125W, 14000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5514K000FHEK600 vs RNC60H1402FSRE8 |
RNC60H1402FSR36201 | Fixed Resistor, Metal Film, 0.125W, 14000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5514K000FHEK600 vs RNC60H1402FSR36201 |