There are no models available for this part yet.
Overview of ERC55132R00BEEK500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERC55132R00BEEK500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERC55132R00BEEK500
|
Avnet Americas | Res Metal Film 132Ohm 0.1% 1/8W ±25ppm/°C Epoxy Axial Bulk - Bulk (Alt: ERC55132R00BEEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0030 / $5.7796 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.5000 | Buy Now |
CAD Models for ERC55132R00BEEK500 by Vishay Intertechnologies
Part Data Attributes for ERC55132R00BEEK500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
35 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Resistance
|
132 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for ERC55132R00BEEK500
This table gives cross-reference parts and alternative options found for ERC55132R00BEEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC55132R00BEEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55J1320BRB1465 | Fixed Resistor, Metal Film, 0.1W, 132ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55132R00BEEK500 vs RNR55J1320BRB1465 |
RNC55J1320BSRSL | Fixed Resistor, Metal Film, 0.1W, 132ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55132R00BEEK500 vs RNC55J1320BSRSL |
RNR55J1320BPR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 132 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55132R00BEEK500 vs RNR55J1320BPR36 |
RNC55J1320BRRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 132 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55132R00BEEK500 vs RNC55J1320BRRSL |
RNC55J1320BSBSL | Fixed Resistor, Metal Film, 0.1W, 132ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55132R00BEEK500 vs RNC55J1320BSBSL |
RNC55J1320BSB14 | Fixed Resistor, Metal Film, 0.1W, 132ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55132R00BEEK500 vs RNC55J1320BSB14 |
RNC55J1320BSRE6 | Fixed Resistor, Metal Film, 0.1W, 132ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55132R00BEEK500 vs RNC55J1320BSRE6 |