Part Details for ERC5075K000BHEA500 by Vishay Intertechnologies
Overview of ERC5075K000BHEA500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC5075K000BHEA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC5075K000BHEA500
|
Avnet Americas | ERC-50-500 75K .1% T-2 EA e3 - Tape and Reel (Alt: ERC5075K000BHEA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.4000 / $1.5792 | Buy Now |
Part Details for ERC5075K000BHEA500
ERC5075K000BHEA500 CAD Models
ERC5075K000BHEA500 Part Data Attributes
|
ERC5075K000BHEA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC5075K000BHEA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 75000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for ERC5075K000BHEA500
This table gives cross-reference parts and alternative options found for ERC5075K000BHEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5075K000BHEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H7502BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 75000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5075K000BHEA500 vs RNC50H7502BSBSL31 |
RNC50H7502BSBSL | Fixed Resistor, Metal Film, 0.05W, 75000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5075K000BHEA500 vs RNC50H7502BSBSL |
RNC50H7502BSB1431 | Fixed Resistor, Metal Film, 0.05W, 75000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5075K000BHEA500 vs RNC50H7502BSB1431 |
RNC50H7502BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 75000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5075K000BHEA500 vs RNC50H7502BSRSL |
RNC50H7502BSRE6 | Fixed Resistor, Metal Film, 0.05W, 75000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5075K000BHEA500 vs RNC50H7502BSRE6 |
RNC50H7502BSRE631 | RES,AXIAL,METAL FILM,75K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | ERC5075K000BHEA500 vs RNC50H7502BSRE631 |
RNR50H7502BPB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 75000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5075K000BHEA500 vs RNR50H7502BPB14 |
RNR50H7502BSRE631 | Fixed Resistor, Metal Film, 0.05W, 75000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5075K000BHEA500 vs RNR50H7502BSRE631 |
RNC50H7502BP | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 75000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5075K000BHEA500 vs RNC50H7502BP |
ERC5075K000BHEB500 | Fixed Resistor, Metal Film, 0.1W, 75000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC5075K000BHEA500 vs ERC5075K000BHEB500 |