There are no models available for this part yet.
Overview of ERC502K1500BEEA500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERC502K1500BEEA500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERC502K1500BEEA500
|
Avnet Americas | ERC-50-500 2.15K .1% T-9 EA e3 - Tape and Reel (Alt: ERC502K1500BEEA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.6125 / $1.8189 | Buy Now |
CAD Models for ERC502K1500BEEA500 by Vishay Intertechnologies
Part Data Attributes for ERC502K1500BEEA500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Resistance
|
2150 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for ERC502K1500BEEA500
This table gives cross-reference parts and alternative options found for ERC502K1500BEEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC502K1500BEEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J2151BRRSL | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC502K1500BEEA500 vs RNC50J2151BRRSL |
RNC50J2151BSRE5 | Fixed Resistor, | Vishay Intertechnologies | ERC502K1500BEEA500 vs RNC50J2151BSRE5 |
RNC50J2151BPR36 | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC502K1500BEEA500 vs RNC50J2151BPR36 |
RNC50J2151BSRE8 | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC502K1500BEEA500 vs RNC50J2151BSRE8 |
RNC50J2151BSRSL | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC502K1500BEEA500 vs RNC50J2151BSRSL |
ERC502K1500BEEB500 | Fixed Resistor, Metal Film, 0.1W, 2150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC502K1500BEEA500 vs ERC502K1500BEEB500 |
RNC50J2151BSRE7 | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC502K1500BEEA500 vs RNC50J2151BSRE7 |
RNC50J2151BPB14 | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC502K1500BEEA500 vs RNC50J2151BPB14 |
RNC50J2151BRBSL | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC502K1500BEEA500 vs RNC50J2151BRBSL |
RNC50J2151BSB14 | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC502K1500BEEA500 vs RNC50J2151BSB14 |