There are no models available for this part yet.
Overview of ERC50255R00BEEK500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERC50255R00BEEK500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERC50255R00BEEK500
|
Avnet Americas | ERC-50-500 255 .1% T-9 EK e3 - Bulk (Alt: ERC50255R00BEEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6125 / $7.3461 | Buy Now |
CAD Models for ERC50255R00BEEK500 by Vishay Intertechnologies
Part Data Attributes for ERC50255R00BEEK500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Resistance
|
255 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for ERC50255R00BEEK500
This table gives cross-reference parts and alternative options found for ERC50255R00BEEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC50255R00BEEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50J2550BS | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 255 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50255R00BEEK500 vs RNR50J2550BS |
RNC50J2550BSRE731 | Fixed Resistor, | Vishay Intertechnologies | ERC50255R00BEEK500 vs RNC50J2550BSRE731 |
RNC50J2550BSBSL31 | RES,AXIAL,METAL FILM,255 OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | ERC50255R00BEEK500 vs RNC50J2550BSBSL31 |
RNC50J2550BSRE831 | Fixed Resistor, Metal Film, 0.05W, 255ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50255R00BEEK500 vs RNC50J2550BSRE831 |
ERC50255R00BEEB500 | Fixed Resistor, Metal Film, 0.1W, 255ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC50255R00BEEK500 vs ERC50255R00BEEB500 |
RNC50J2550BSRSL31 | RES,AXIAL,METAL FILM,255 OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | ERC50255R00BEEK500 vs RNC50J2550BSRSL31 |
RNC50J2550BSRE631 | RES,AXIAL,METAL FILM,255 OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | ERC50255R00BEEK500 vs RNC50J2550BSRE631 |
RNC50J2550BSRSL31 | Fixed Resistor, Metal Film, 0.05W, 255ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50255R00BEEK500 vs RNC50J2550BSRSL31 |
RNC50J2550BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 255 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50255R00BEEK500 vs RNC50J2550BSRSL |
RNC50J2550BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 255 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50255R00BEEK500 vs RNC50J2550BSB14 |