Part Details for ERC5019K100FEEA500 by Vishay Intertechnologies
Overview of ERC5019K100FEEA500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC5019K100FEEA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC5019K100FEEA500
|
Avnet Americas | ERC-50-500 19.1K 1% T-9 EA e3 - Tape and Reel (Alt: ERC5019K100FEEA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.0655 / $1.2775 | Buy Now |
Part Details for ERC5019K100FEEA500
ERC5019K100FEEA500 CAD Models
ERC5019K100FEEA500 Part Data Attributes
|
ERC5019K100FEEA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC5019K100FEEA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 19100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERC5019K100FEEA500
This table gives cross-reference parts and alternative options found for ERC5019K100FEEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5019K100FEEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50J1912FMRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERC5019K100FEEA500 vs RNC50J1912FMRE8 |
ERC5019K100FEEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 19100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | ERC5019K100FEEA500 vs ERC5019K100FEEB500 |
RNC50J1912FMRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 19100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC5019K100FEEA500 vs RNC50J1912FMRE6 |
RNC50J1912FMBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 19100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC5019K100FEEA500 vs RNC50J1912FMBSL |
RNC50J1912FMR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 19100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC5019K100FEEA500 vs RNC50J1912FMR36 |
RNC50J1912FSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 19100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5019K100FEEA500 vs RNC50J1912FSB14 |
RNC50J1912FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 19100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5019K100FEEA500 vs RNC50J1912FSRE6 |
RNC50J1912FMRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 19100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC5019K100FEEA500 vs RNC50J1912FMRSL |
ERC5019K100FEEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 19100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | ERC5019K100FEEA500 vs ERC5019K100FEEK500 |
RNC50J1912FMRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 19100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5019K100FEEA500 vs RNC50J1912FMRE5 |