Part Details for ERC1206X7R393K50T by KEMET Corporation
Overview of ERC1206X7R393K50T by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC1206X7R393K50T
ERC1206X7R393K50T CAD Models
ERC1206X7R393K50T Part Data Attributes
|
ERC1206X7R393K50T
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC1206X7R393K50T
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC1206X7R393K50T
This table gives cross-reference parts and alternative options found for ERC1206X7R393K50T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC1206X7R393K50T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH315C393KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP | ROHM Semiconductor | ERC1206X7R393K50T vs MCH315C393KL |
C3216X7R1H393KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | TDK Corporation | ERC1206X7R393K50T vs C3216X7R1H393KB |
CC1206KPX7R9BB393 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | YAGEO Corporation | ERC1206X7R393K50T vs CC1206KPX7R9BB393 |
1206F0500393KXTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Knowles Capacitors | ERC1206X7R393K50T vs 1206F0500393KXTA51 |
1206H0500393KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Knowles Capacitors | ERC1206X7R393K50T vs 1206H0500393KDT |
VJ1206Y393KFAT3E | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | ERC1206X7R393K50T vs VJ1206Y393KFAT3E |
ECUV1H393KBM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0013% +Tol, 0.0013% -Tol, X7R, -1000/+350ppm/Cel;-/+15% TC, 0.039uF, 1206 | Panasonic Electronic Components | ERC1206X7R393K50T vs ECUV1H393KBM |
CL31B393KBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Surge Components Inc | ERC1206X7R393K50T vs CL31B393KBNC |
1206J0500393KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | ERC1206X7R393K50T vs 1206J0500393KDT |
HR1206X7R393K2NT91 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Presidio Components Inc | ERC1206X7R393K50T vs HR1206X7R393K2NT91 |