Part Details for ERC1206NPO6R8J500D by KEMET Corporation
Overview of ERC1206NPO6R8J500D by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC1206NPO6R8J500D
ERC1206NPO6R8J500D CAD Models
ERC1206NPO6R8J500D Part Data Attributes
|
ERC1206NPO6R8J500D
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC1206NPO6R8J500D
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000068uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 10 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC1206NPO6R8J500D
This table gives cross-reference parts and alternative options found for ERC1206NPO6R8J500D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC1206NPO6R8J500D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYC1206A689JLT | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000068uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | ERC1206NPO6R8J500D vs TYC1206A689JLT |
1206M6R8J501ET | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | ERC1206NPO6R8J500D vs 1206M6R8J501ET |
12067A6R8JATUA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | ERC1206NPO6R8J500D vs 12067A6R8JATUA |
1206N6R8J501NHT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | ERC1206NPO6R8J500D vs 1206N6R8J501NHT |
AP067A6R8JQT4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | ERC1206NPO6R8J500D vs AP067A6R8JQT4A |
ERC1206NPO6R8J500B | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000068uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | ERC1206NPO6R8J500D vs ERC1206NPO6R8J500B |
AP067A6R8JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | ERC1206NPO6R8J500D vs AP067A6R8JQU4A |
ERC1206NPO6R8J500T | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000068uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | ERC1206NPO6R8J500D vs ERC1206NPO6R8J500T |
1-1676863-5 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000068uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | ERC1206NPO6R8J500D vs 1-1676863-5 |
LD067A6R8JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | ERC1206NPO6R8J500D vs LD067A6R8JAX9A |