Part Details for ERC1206NPO221J200C by KEMET Corporation
Overview of ERC1206NPO221J200C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC1206NPO221J200C
ERC1206NPO221J200C CAD Models
ERC1206NPO221J200C Part Data Attributes
|
ERC1206NPO221J200C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC1206NPO221J200C
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC1206NPO221J200C
This table gives cross-reference parts and alternative options found for ERC1206NPO221J200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC1206NPO221J200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1206NPO221J4P1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Presidio Components Inc | ERC1206NPO221J200C vs HR1206NPO221J4P1 |
GRM42-6C0G221J200AJ | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | ERC1206NPO221J200C vs GRM42-6C0G221J200AJ |
1206Y2000221JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | ERC1206NPO221J200C vs 1206Y2000221JFT |
NMC-H1206NPO221J200TRP | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | ERC1206NPO221J200C vs NMC-H1206NPO221J200TRP |
ERC1206NPO221J200A | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | ERC1206NPO221J200C vs ERC1206NPO221J200A |
GRM42-6C0G221J200BB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | ERC1206NPO221J200C vs GRM42-6C0G221J200BB |
1206J2000221JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | ERC1206NPO221J200C vs 1206J2000221JFR |
NPO1206JTTEB221J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERC1206NPO221J200C vs NPO1206JTTEB221J |
1206A2000221JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | ERC1206NPO221J200C vs 1206A2000221JFR |
1206CG221JBB20D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERC1206NPO221J200C vs 1206CG221JBB20D |