Part Details for ERC0805NPO6R8J200D by KEMET Corporation
Overview of ERC0805NPO6R8J200D by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC0805NPO6R8J200D
ERC0805NPO6R8J200D CAD Models
ERC0805NPO6R8J200D Part Data Attributes
|
ERC0805NPO6R8J200D
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC0805NPO6R8J200D
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 10 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC0805NPO6R8J200D
This table gives cross-reference parts and alternative options found for ERC0805NPO6R8J200D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0805NPO6R8J200D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201R15C6R8JV4E | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | ERC0805NPO6R8J200D vs 201R15C6R8JV4E |
201R15C6R8JV4Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | ERC0805NPO6R8J200D vs 201R15C6R8JV4Z |
201R15C6R8JV6Z | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | ERC0805NPO6R8J200D vs 201R15C6R8JV6Z |
LD052A6R8JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ERC0805NPO6R8J200D vs LD052A6R8JAX9A |
201R15C6R8JV6Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | ERC0805NPO6R8J200D vs 201R15C6R8JV6Z |
ERC0805NPO6R8J200P | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | ERC0805NPO6R8J200D vs ERC0805NPO6R8J200P |
201R15C6R8JV4Z | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | ERC0805NPO6R8J200D vs 201R15C6R8JV4Z |
08052A6R8JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ERC0805NPO6R8J200D vs 08052A6R8JAJ2A |
201R15C6R8JV6E | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | ERC0805NPO6R8J200D vs 201R15C6R8JV6E |
0805M6R8J201BT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | ERC0805NPO6R8J200D vs 0805M6R8J201BT |