Part Details for ERC0805NPO120J100C by KEMET Corporation
Overview of ERC0805NPO120J100C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC0805NPO120J100C
ERC0805NPO120J100C CAD Models
ERC0805NPO120J100C Part Data Attributes
|
ERC0805NPO120J100C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC0805NPO120J100C
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC0805NPO120J100C
This table gives cross-reference parts and alternative options found for ERC0805NPO120J100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0805NPO120J100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CG120J9BB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | ERC0805NPO120J100C vs 0805CG120J9BB0 |
0805CG120J9B20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | ERC0805NPO120J100C vs 0805CG120J9B20 |
C2012NP0120JGNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | ERC0805NPO120J100C vs C2012NP0120JGNS |
C0805CG120J50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Passive Plus Inc | ERC0805NPO120J100C vs C0805CG120J50CT |
0805M120J500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | ERC0805NPO120J100C vs 0805M120J500ET |
ERC0805NPO120J50P | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | ERC0805NPO120J100C vs ERC0805NPO120J50P |
GRM40C0G120J050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | ERC0805NPO120J100C vs GRM40C0G120J050BB |
222257451524 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | ERC0805NPO120J100C vs 222257451524 |
GRM40C0G120J050BJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | ERC0805NPO120J100C vs GRM40C0G120J050BJ |
0805CG120J9BP0M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | ERC0805NPO120J100C vs 0805CG120J9BP0M |