Part Details for ERC0603X7R821K100P by KEMET Corporation
Overview of ERC0603X7R821K100P by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC0603X7R821K100P
ERC0603X7R821K100P CAD Models
ERC0603X7R821K100P Part Data Attributes
|
ERC0603X7R821K100P
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC0603X7R821K100P
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00082uF, SURFACE MOUNT, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC0603X7R821K100P
This table gives cross-reference parts and alternative options found for ERC0603X7R821K100P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0603X7R821K100P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J1000821KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | ERC0603X7R821K100P vs 0603J1000821KDR |
AP031C821KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | ERC0603X7R821K100P vs AP031C821KQU2A |
0603J1000821KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | ERC0603X7R821K100P vs 0603J1000821KDR |
ERC0603X7R821K100N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | KEMET Corporation | ERC0603X7R821K100P vs ERC0603X7R821K100N |
0603H1000821KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | ERC0603X7R821K100P vs 0603H1000821KDT |
CNC14X8CW820PF10%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | EXXELIA Group | ERC0603X7R821K100P vs CNC14X8CW820PF10%100V |
CNC14X8W820PF10%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | EXXELIA Group | ERC0603X7R821K100P vs CNC14X8W820PF10%100V |
C0603X821K101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | ERC0603X7R821K100P vs C0603X821K101PB |
0603C821K101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | ERC0603X7R821K100P vs 0603C821K101BT |
ERC0603X7R821K100A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | KEMET Corporation | ERC0603X7R821K100P vs ERC0603X7R821K100A |