Part Details for ERC0603X7R471K50E by KEMET Corporation
Overview of ERC0603X7R471K50E by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC0603X7R471K50E
ERC0603X7R471K50E CAD Models
ERC0603X7R471K50E Part Data Attributes
|
ERC0603X7R471K50E
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC0603X7R471K50E
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00047uF, SURFACE MOUNT, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC0603X7R471K50E
This table gives cross-reference parts and alternative options found for ERC0603X7R471K50E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0603X7R471K50E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM39X7R471K050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00047uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | ERC0603X7R471K50E vs GRM39X7R471K050AQ |
0603Y471KAXBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | ERC0603X7R471K50E vs 0603Y471KAXBD04MLS |
222258615618 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | ERC0603X7R471K50E vs 222258615618 |
0603Y471KAXBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | ERC0603X7R471K50E vs 0603Y471KAXBD04 |
CL10B471KB8SFNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, HALOGEN FREE & ROHS COMPLIANT | Samsung Electro-Mechanics | ERC0603X7R471K50E vs CL10B471KB8SFNC |
0603F0500471KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | ERC0603X7R471K50E vs 0603F0500471KDT |
CL10B471KB85PNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | ERC0603X7R471K50E vs CL10B471KB85PNC |
222258655618 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | ERC0603X7R471K50E vs 222258655618 |
060330500471KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | ERC0603X7R471K50E vs 060330500471KXT |
0603J0500471KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | ERC0603X7R471K50E vs 0603J0500471KDR |