Capacitors
ERC0603X7R332K50P
KEMET Corporation
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP

Overview of ERC0603X7R332K50P by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERC0603X7R332K50P by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERC0603X7R332K50P by KEMET Corporation

ERC0603X7R332K50P
KEMET Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. ERC0603X7R332K50P
    KEMET Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for ERC0603X7R332K50P

This table gives cross-reference parts and alternative options found for ERC0603X7R332K50P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0603X7R332K50P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
06032R332K9BF0D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP YAGEO Corporation ERC0603X7R332K50P vs 06032R332K9BF0D
0603Y332KAHW Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP SRT Micro Ceramique ERC0603X7R332K50P vs 0603Y332KAHW
C1608X7R1H332K Ceramic Capacitor, Ceramic TDK Corporation ERC0603X7R332K50P vs C1608X7R1H332K
06035C332KAT3A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP Kyocera AVX Components ERC0603X7R332K50P vs 06035C332KAT3A
C0603Y332K5RALAUTO Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP KEMET Corporation ERC0603X7R332K50P vs C0603Y332K5RALAUTO
06032R332K9BB0 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP YAGEO Corporation ERC0603X7R332K50P vs 06032R332K9BB0
0603A0500332KDR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP Knowles Capacitors ERC0603X7R332K50P vs 0603A0500332KDR
0603Y332KAXBMLS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP SRT Micro Ceramique ERC0603X7R332K50P vs 0603Y332KAXBMLS
ERC0603X7R332K50E CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP KEMET Corporation ERC0603X7R332K50P vs ERC0603X7R332K50E
GRM39X7R332K50PT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd ERC0603X7R332K50P vs GRM39X7R332K50PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERC0603X7R332K50P by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERC0603X7R332K50P by KEMET Corporation

Select Manufacturer
Which Manufacturer of ERC0603X7R332K50P would you like to use for your alert(s)?
  • Please alert me when ERC0603X7R332K50P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERC0603X7R332K50P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERC0603X7R332K50P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERC0603X7R332K50P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERC0603X7R332K50P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERC0603X7R332K50P by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: