Part Details for ERC0603X7R153K50A by KEMET Corporation
Overview of ERC0603X7R153K50A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC0603X7R153K50A
ERC0603X7R153K50A CAD Models
ERC0603X7R153K50A Part Data Attributes
|
ERC0603X7R153K50A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC0603X7R153K50A
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC0603X7R153K50A
This table gives cross-reference parts and alternative options found for ERC0603X7R153K50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0603X7R153K50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C153K5RACAUTO7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | KEMET Corporation | ERC0603X7R153K50A vs C0603C153K5RACAUTO7867 |
0603Y153KAXWMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | ERC0603X7R153K50A vs 0603Y153KAXWMLS |
C1608X7R1H153KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | ERC0603X7R153K50A vs C1608X7R1H153KB |
500R14W153KV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | ERC0603X7R153K50A vs 500R14W153KV4E |
0603Y153KAHWD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | ERC0603X7R153K50A vs 0603Y153KAHWD04 |
MC03KTB500153A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Viking Tech Corp | ERC0603X7R153K50A vs MC03KTB500153A |
0603Y153KAHBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | ERC0603X7R153K50A vs 0603Y153KAHBD04 |
0603Y0500153KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | ERC0603X7R153K50A vs 0603Y0500153KDT |
06032R153K9B22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | ERC0603X7R153K50A vs 06032R153K9B22 |
500R14W153KV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | ERC0603X7R153K50A vs 500R14W153KV4T |