Part Details for ERC0603X7R122K50C by KEMET Corporation
Overview of ERC0603X7R122K50C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC0603X7R122K50C
ERC0603X7R122K50C CAD Models
ERC0603X7R122K50C Part Data Attributes
|
ERC0603X7R122K50C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC0603X7R122K50C
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0012uF, SURFACE MOUNT, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC0603X7R122K50C
This table gives cross-reference parts and alternative options found for ERC0603X7R122K50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0603X7R122K50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM39X7R122K050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0012uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | ERC0603X7R122K50C vs GRM39X7R122K050AL |
0603F0500122KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | ERC0603X7R122K50C vs 0603F0500122KDR |
0603A0500122KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | ERC0603X7R122K50C vs 0603A0500122KDR |
0603C122K500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | ERC0603X7R122K50C vs 0603C122K500ET |
UMK107B122KZ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0012uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | ERC0603X7R122K50C vs UMK107B122KZ-F |
0603Y122KAHB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | ERC0603X7R122K50C vs 0603Y122KAHB |
0603Y122KAXVD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | ERC0603X7R122K50C vs 0603Y122KAXVD04 |
GRM39X7R122K50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | ERC0603X7R122K50C vs GRM39X7R122K50PB |
0603Y122KAXWMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | ERC0603X7R122K50C vs 0603Y122KAXWMLS |
060330500122KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | ERC0603X7R122K50C vs 060330500122KXR |