Part Details for ERC0603NPO560J25C by KEMET Corporation
Overview of ERC0603NPO560J25C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC0603NPO560J25C
ERC0603NPO560J25C CAD Models
ERC0603NPO560J25C Part Data Attributes
|
ERC0603NPO560J25C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC0603NPO560J25C
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000056uF, SURFACE MOUNT, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC0603NPO560J25C
This table gives cross-reference parts and alternative options found for ERC0603NPO560J25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0603NPO560J25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A560JXHBD04 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | ERC0603NPO560J25C vs 0603A560JXHBD04 |
CEC14TS856PF5%25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | EXXELIA Group | ERC0603NPO560J25C vs CEC14TS856PF5%25V |
ERC0603NPO560J25T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000056uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | ERC0603NPO560J25C vs ERC0603NPO560J25T |
0603A560JXXVD04 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | ERC0603NPO560J25C vs 0603A560JXXVD04 |
ERC0603NPO560J25D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000056uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | ERC0603NPO560J25C vs ERC0603NPO560J25D |
0603M560J250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | ERC0603NPO560J25C vs 0603M560J250BT |
0603A560JXXWMLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | ERC0603NPO560J25C vs 0603A560JXXWMLS |
0603A560JXHB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | ERC0603NPO560J25C vs 0603A560JXHB |
C1608NP0560JFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | ERC0603NPO560J25C vs C1608NP0560JFTS |
NMC-L0603NPO560J25F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | ERC0603NPO560J25C vs NMC-L0603NPO560J25F |