Part Details for ERC0402Y5V224Z10B by KEMET Corporation
Overview of ERC0402Y5V224Z10B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC0402Y5V224Z10B
ERC0402Y5V224Z10B CAD Models
ERC0402Y5V224Z10B Part Data Attributes
|
ERC0402Y5V224Z10B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC0402Y5V224Z10B
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC0402Y5V224Z10B
This table gives cross-reference parts and alternative options found for ERC0402Y5V224Z10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0402Y5V224Z10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMK105F224ZV-W | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP, LEAD FREE | ERC0402Y5V224Z10B vs LMK105F224ZV-W |
1-1676889-7 | TE Connectivity | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | ERC0402Y5V224Z10B vs 1-1676889-7 |
GRM36Y5V224Z010AL | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP | ERC0402Y5V224Z10B vs GRM36Y5V224Z010AL |
NMC0402Y5V224Z10TRPLP | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP | ERC0402Y5V224Z10B vs NMC0402Y5V224Z10TRPLP |
ERC0402Y5V224Z10A | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP | ERC0402Y5V224Z10B vs ERC0402Y5V224Z10A |
GRM36Y5V224Z010AC | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP | ERC0402Y5V224Z10B vs GRM36Y5V224Z010AC |
GRM36Y5V224Z010AD | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP | ERC0402Y5V224Z10B vs GRM36Y5V224Z010AD |
GRM36Y5V224Z010AQ | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP | ERC0402Y5V224Z10B vs GRM36Y5V224Z010AQ |
LMK105F224ZV-B | TAIYO YUDEN | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP | ERC0402Y5V224Z10B vs LMK105F224ZV-B |
NMC0402Y5V224Z10TRPLP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | ERC0402Y5V224Z10B vs NMC0402Y5V224Z10TRPLP3KF |