Part Details for ERC0402X7R562K50B by KEMET Corporation
Overview of ERC0402X7R562K50B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC0402X7R562K50B
ERC0402X7R562K50B CAD Models
ERC0402X7R562K50B Part Data Attributes
|
ERC0402X7R562K50B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC0402X7R562K50B
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC0402X7R562K50B
This table gives cross-reference parts and alternative options found for ERC0402X7R562K50B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0402X7R562K50B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04022R562K9BP0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | YAGEO Corporation | ERC0402X7R562K50B vs 04022R562K9BP0D |
GXM155R71H562KA88J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | ERC0402X7R562K50B vs GXM155R71H562KA88J |
GGM155R71H562KA55D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | ERC0402X7R562K50B vs GGM155R71H562KA55D |
2-1676867-2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | ERC0402X7R562K50B vs 2-1676867-2 |
GGM155R71H562KA55W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | ERC0402X7R562K50B vs GGM155R71H562KA55W |
ERC0402X7R562K50T | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | ERC0402X7R562K50B vs ERC0402X7R562K50T |
04022R562K9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | YAGEO Corporation | ERC0402X7R562K50B vs 04022R562K9B20D |
CC0402KRX7R9BB562 | Capacitor, Ceramic, Chip, General Purpose, 5600pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | ERC0402X7R562K50B vs CC0402KRX7R9BB562 |
CL05B562KB5NNWC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | ERC0402X7R562K50B vs CL05B562KB5NNWC |
TYC0402B562KGT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | ERC0402X7R562K50B vs TYC0402B562KGT |