Part Details for ERC0402X7R471K16P by Evox Rifa / KEMET
Overview of ERC0402X7R471K16P by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC0402X7R471K16P
ERC0402X7R471K16P CAD Models
ERC0402X7R471K16P Part Data Attributes
|
ERC0402X7R471K16P
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
ERC0402X7R471K16P
Evox Rifa / KEMET
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | ERC0402X7R(16VDC) | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.5 mm |
Alternate Parts for ERC0402X7R471K16P
This table gives cross-reference parts and alternative options found for ERC0402X7R471K16P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0402X7R471K16P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CALC0402B160A471K-T10 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | ERC0402X7R471K16P vs CALC0402B160A471K-T10 |
C0402T471K4RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | KEMET Corporation | ERC0402X7R471K16P vs C0402T471K4RBLTU |
C0402S471K4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | ERC0402X7R471K16P vs C0402S471K4RAL |
C0402S471K4RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | ERC0402X7R471K16P vs C0402S471K4RACAUTO7411 |
C0402T471K4RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | KEMET Corporation | ERC0402X7R471K16P vs C0402T471K4RBLTM |
C1005X7R471KEBS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | Darfon Corporation | ERC0402X7R471K16P vs C1005X7R471KEBS |
CC0402KPX7R7BB471 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERC0402X7R471K16P vs CC0402KPX7R7BB471 |
AC0402KRX7R7BB471 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | ERC0402X7R471K16P vs AC0402KRX7R7BB471 |
C0402S471K4RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | ERC0402X7R471K16P vs C0402S471K4RAC7867 |
C0402T471K4RCL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | KEMET Corporation | ERC0402X7R471K16P vs C0402T471K4RCL |