Part Details for ERC0402X7R333K10T by KEMET Corporation
Overview of ERC0402X7R333K10T by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC0402X7R333K10T
ERC0402X7R333K10T CAD Models
ERC0402X7R333K10T Part Data Attributes
|
ERC0402X7R333K10T
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC0402X7R333K10T
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC0402X7R333K10T
This table gives cross-reference parts and alternative options found for ERC0402X7R333K10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0402X7R333K10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22542474643 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | YAGEO Corporation | ERC0402X7R333K10T vs 22542474643 |
LMK105BJ333KV-F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | ERC0402X7R333K10T vs LMK105BJ333KV-F |
GRM36X7R333K10PT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | ERC0402X7R333K10T vs GRM36X7R333K10PT |
GRM36X7R333K010AC | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | ERC0402X7R333K10T vs GRM36X7R333K010AC |
GRM36X7R333K010AQ | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | ERC0402X7R333K10T vs GRM36X7R333K010AQ |
CL05B333KP5NNND | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 10V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | ERC0402X7R333K10T vs CL05B333KP5NNND |
LMK105BJ333KV-B | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.033uF, SURFACE MOUNT, 0402, CHIP | TAIYO YUDEN | ERC0402X7R333K10T vs LMK105BJ333KV-B |
GRM36X7R333K10PB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | ERC0402X7R333K10T vs GRM36X7R333K10PB |
GRM36X7R333K010AB | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | ERC0402X7R333K10T vs GRM36X7R333K010AB |
885012205015 | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 10V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | ERC0402X7R333K10T vs 885012205015 |