Part Details for ERB21B5C1H161JA01B by Murata Manufacturing Co Ltd
Overview of ERB21B5C1H161JA01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERB21B5C1H161JA01B
ERB21B5C1H161JA01B CAD Models
ERB21B5C1H161JA01B Part Data Attributes
|
ERB21B5C1H161JA01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERB21B5C1H161JA01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERB21B5C1H161JA01B
This table gives cross-reference parts and alternative options found for ERB21B5C1H161JA01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERB21B5C1H161JA01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C0G500-161JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | VENKEL LTD | ERB21B5C1H161JA01B vs C0805C0G500-161JNP |
C0805CG161J50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | ERB21B5C1H161JA01B vs C0805CG161J50PB |
08055A161JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ERB21B5C1H161JA01B vs 08055A161JAT9A |
500R15N161JSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EXXELIA Group | ERB21B5C1H161JA01B vs 500R15N161JSE |
MCH215A161JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00016uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | ERB21B5C1H161JA01B vs MCH215A161JK |
GRM40C0G161J050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00016uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | ERB21B5C1H161JA01B vs GRM40C0G161J050BK |
GXM2165C1H161JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | ERB21B5C1H161JA01B vs GXM2165C1H161JA02D |
GRM40C0G161J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00016uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | ERB21B5C1H161JA01B vs GRM40C0G161J050AQ |
ERB21B5C1H161JA01K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | ERB21B5C1H161JA01B vs ERB21B5C1H161JA01K |
MC05JTN500161 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Viking Tech Corp | ERB21B5C1H161JA01B vs MC05JTN500161 |