ERA8VEB2200V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of ERA8VEB2200V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERA8VEB2200V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK8123
Newark Res, 220R, 0.1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Panasonic ERA8VEB2200V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5000
  • 10 $0.7930
  • 100 $0.7240
  • 500 $0.6400
  • 5,000 $0.5700
  • 10,000 $0.4890
$0.4890 / $0.7930 Buy Now
DISTI # ERA8VEB2200V
Avnet Abacus SMD Chip Resistor, 220 ohm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film (Alt: ERA8VEB2200V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 61 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERA8VEB2200V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA8VEB2200V by Panasonic Electronic Components

ERA8VEB2200V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
unknown
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
220 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. ERA8VEB2200V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for ERA8VEB2200V

This table gives cross-reference parts and alternative options found for ERA8VEB2200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA8VEB2200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73F2B220RBTN Fixed Resistor, Thin Film, 0.25W, 220ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 TE Connectivity ERA8VEB2200V vs RP73F2B220RBTN
WF12R2200BTLQ Fixed Resistor, Thin Film, 0.25W, 220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation ERA8VEB2200V vs WF12R2200BTLQ
239061132201L Fixed Resistor, Thin Film, 0.25W, 220ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation ERA8VEB2200V vs 239061132201L
RT1206WRD07220RL Fixed Resistor, Thin Film, 0.25W, 220ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation ERA8VEB2200V vs RT1206WRD07220RL
RP73PF2B220RBTD Fixed Resistor, Thin Film, 0.33W, 220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity ERA8VEB2200V vs RP73PF2B220RBTD
AR06ABCV2200N Fixed Resistor, Thin Film, 0.25W, 220ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp ERA8VEB2200V vs AR06ABCV2200N
AR06BBCV2200N Fixed Resistor, Thin Film, 0.25W, 220ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp ERA8VEB2200V vs AR06BBCV2200N
AR06ABCO2200 Fixed Resistor, Thin Film, 0.3333W, 220ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp ERA8VEB2200V vs AR06ABCO2200
RNCH1206BTE220R Fixed Resistor, Thin Film, 0.33W, 220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc ERA8VEB2200V vs RNCH1206BTE220R
RTX062200BDP3 Fixed Resistor, Thin Film, 0.25W, 220ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Ralec ERA8VEB2200V vs RTX062200BDP3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA8VEB2200V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA8VEB2200V by Panasonic Electronic Components

  • Please alert me when ERA8VEB2200V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA8VEB2200V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA8VEB2200V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA8VEB2200V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA8VEB2200V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA8VEB2200V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: