ERA8KEB5603V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of ERA8KEB5603V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ERA8KEB5603V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK8084
Newark Res, 560K, 0.1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Panasonic ERA8KEB5603V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4990
  • 10 $0.5630
  • 100 $0.3930
  • 500 $0.3650
$0.3650 / $0.5630 Buy Now
DISTI # ERA8KEB5603V
Avnet Abacus SMD Chip Resistor, 560 kohm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film (Alt: ERA8KEB5603V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 61 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERA8KEB5603V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA8KEB5603V by Panasonic Electronic Components

ERA8KEB5603V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
unknown
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
560000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. ERA8KEB5603V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for ERA8KEB5603V

This table gives cross-reference parts and alternative options found for ERA8KEB5603V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA8KEB5603V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRA12HB5603CTRQYF Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp ERA8KEB5603V vs NTRA12HB5603CTRQYF
CRT1206-BY-5603ELF Fixed Resistor, Thin Film, 0.25W, 560000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc ERA8KEB5603V vs CRT1206-BY-5603ELF
RNCF1206BTE560K Fixed Resistor, Thin Film, 0.33W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc ERA8KEB5603V vs RNCF1206BTE560K
AT1206BRD07560KL Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation ERA8KEB5603V vs AT1206BRD07560KL
CRT1206-BY-5603EST Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc ERA8KEB5603V vs CRT1206-BY-5603EST
AR06BBCO5603 Fixed Resistor, Thin Film, 0.3333W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp ERA8KEB5603V vs AR06BBCO5603
RTW30D1206A5603-RG70 Fixed Resistor, Thin Film, 0.333W, 560000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc ERA8KEB5603V vs RTW30D1206A5603-RG70
RP73F2B560KBTDF Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity ERA8KEB5603V vs RP73F2B560KBTDF
RP73F2B560KATDG Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity ERA8KEB5603V vs RP73F2B560KATDG
PR06BTCV5603 Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp ERA8KEB5603V vs PR06BTCV5603

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA8KEB5603V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA8KEB5603V by Panasonic Electronic Components

  • Please alert me when ERA8KEB5603V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA8KEB5603V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA8KEB5603V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA8KEB5603V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA8KEB5603V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA8KEB5603V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: