ERA6VEB5602V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of ERA6VEB5602V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for ERA6VEB5602V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 67AH8522
Newark Res, 56K, 0.1%, 0.125W, 0805, Thin Film, Resistance:56Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERA6VEB5602V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4819
  • 1 $0.1490
  • 10 $0.1490
  • 100 $0.1490
  • 500 $0.1490
$0.1490 Buy Now

CAD Models for ERA6VEB5602V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA6VEB5602V by Panasonic Electronic Components

ERA6VEB5602V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
56000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. ERA6VEB5602V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for ERA6VEB5602V

This table gives cross-reference parts and alternative options found for ERA6VEB5602V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6VEB5602V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF0805BTE56K0 Fixed Resistor, Thin Film, 0.25W, 56000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc ERA6VEB5602V vs RNCF0805BTE56K0
RNCF0805AKE56K0 Fixed Resistor, Thin Film, 0.25W, 56000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc ERA6VEB5602V vs RNCF0805AKE56K0
RNCH0805BKE56K0 Fixed Resistor, Thin Film, 0.25W, 56000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc ERA6VEB5602V vs RNCH0805BKE56K0
NTRH11A5602CTRF Fixed Resistor, Thin Film, 0.25W, 56000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp ERA6VEB5602V vs NTRH11A5602CTRF
RP73PF2A56KBTDF Fixed Resistor, Thin Film, 0.25W, 56000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity ERA6VEB5602V vs RP73PF2A56KBTDF
RNCF0805ATE56K0 Fixed Resistor, Thin Film, 0.25W, 56000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc ERA6VEB5602V vs RNCF0805ATE56K0
RP73PF2A56KBTDG Fixed Resistor, Thin Film, 0.25W, 56000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity ERA6VEB5602V vs RP73PF2A56KBTDG
NTRH11B5602CTRF Fixed Resistor, Thin Film, 0.25W, 56000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp ERA6VEB5602V vs NTRH11B5602CTRF
RNCH0805BTE56K0 Fixed Resistor, Thin Film, 0.25W, 56000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc ERA6VEB5602V vs RNCH0805BTE56K0
AR05BTCV5602N Fixed Resistor, Thin Film, 0.25W, 56000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp ERA6VEB5602V vs AR05BTCV5602N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA6VEB5602V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA6VEB5602V by Panasonic Electronic Components

  • Please alert me when ERA6VEB5602V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA6VEB5602V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA6VEB5602V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA6VEB5602V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA6VEB5602V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA6VEB5602V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: