Datasheets
ERA6VEB3740V by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Part Details for ERA6VEB3740V by Panasonic Electronic Components

Overview of ERA6VEB3740V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for ERA6VEB3740V

ERA6VEB3740V CAD Models

ERA6VEB3740V Part Data Attributes

ERA6VEB3740V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERA6VEB3740V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 85 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 374 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for ERA6VEB3740V

This table gives cross-reference parts and alternative options found for ERA6VEB3740V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6VEB3740V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR05ABCV3740N Fixed Resistor, Thin Film, 0.25W, 374ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp ERA6VEB3740V vs AR05ABCV3740N
RP73PF2A374RBTDG Fixed Resistor, Thin Film, 0.25W, 374ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity ERA6VEB3740V vs RP73PF2A374RBTDG
RTW25D0805B3740-RG70 Fixed Resistor, Thin Film, 0.25W, 374ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc ERA6VEB3740V vs RTW25D0805B3740-RG70
RP73PF2A374RBTG Fixed Resistor, Thin Film, 0.25W, 374ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity ERA6VEB3740V vs RP73PF2A374RBTG
RNCF0805AKE374R Fixed Resistor, Thin Film, 0.25W, 374ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc ERA6VEB3740V vs RNCF0805AKE374R
AR05BTCV3740 Fixed Resistor, Thin Film, 0.25W, 374ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp ERA6VEB3740V vs AR05BTCV3740
RNCF0805BTE374R Fixed Resistor, Thin Film, 0.25W, 374ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc ERA6VEB3740V vs RNCF0805BTE374R
HPTF0805-TE-3740AT Fixed Resistor, Thin Film, 0.25W, 374ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD ERA6VEB3740V vs HPTF0805-TE-3740AT
RTW25D0805A3740-RG70 Fixed Resistor, Thin Film, 0.25W, 374ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc ERA6VEB3740V vs RTW25D0805A3740-RG70
RP73PF2A374RBTDF Fixed Resistor, Thin Film, 0.25W, 374ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity ERA6VEB3740V vs RP73PF2A374RBTDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA6VEB3740V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA6VEB3740V by Panasonic Electronic Components

  • Please alert me when ERA6VEB3740V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA6VEB3740V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA6VEB3740V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA6VEB3740V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA6VEB3740V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA6VEB3740V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: