-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA6VEB1580V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6VEB1580V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6VEB1580V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | IEC60115-8, AEC-Q200 | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERA6VEB1580V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6VEB1580V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRH11B1580CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | ERA6VEB1580V vs NTRH11B1580CTRF |
RP73PF2A158RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | ERA6VEB1580V vs RP73PF2A158RBTG |
RNCF0805AKE158R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6VEB1580V vs RNCF0805AKE158R |
RNCF0805BTE158R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6VEB1580V vs RNCF0805BTE158R |
AR05ABCV1580 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6VEB1580V vs AR05ABCV1580 |
AR05ATCV1580 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6VEB1580V vs AR05ATCV1580 |
RP73PF2A158RBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | ERA6VEB1580V vs RP73PF2A158RBTD |
AR05BTCV1580N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | ERA6VEB1580V vs AR05BTCV1580N |
AR05ABCV1580N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | ERA6VEB1580V vs AR05ABCV1580N |
RTW25D0805A1580-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6VEB1580V vs RTW25D0805A1580-RG70 |