-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6VEB1050V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6VEB1050V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERA6VEB1050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6VEB1050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATCV1050 | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | ERA6VEB1050V vs AR05ATCV1050 |
RNCF0805ATE105R | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | ERA6VEB1050V vs RNCF0805ATE105R |
AR05ATCV1050N | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | ERA6VEB1050V vs AR05ATCV1050N |
AR05BTCV1050 | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | ERA6VEB1050V vs AR05BTCV1050 |
RNCH0805BKE105R | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | ERA6VEB1050V vs RNCH0805BKE105R |
RTW25D0805B1050-RG70 | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | ERA6VEB1050V vs RTW25D0805B1050-RG70 |
HPTF0805-TE-1050BT | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | ERA6VEB1050V vs HPTF0805-TE-1050BT |
RNCF0805AKE105R | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | ERA6VEB1050V vs RNCF0805AKE105R |
RNCH0805BTE105R | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | ERA6VEB1050V vs RNCH0805BTE105R |
NTRH11B1050CTRF | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | ERA6VEB1050V vs NTRH11B1050CTRF |