-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 37400ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6ARC3742V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6ARC3742V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 37400ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERA6ARC3742V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6ARC3742V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-3742-CB10Q | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | ERA6ARC3742V vs BLU0805ER-3742-CB10Q |
BLU0805ER-3742-CB10 | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | ERA6ARC3742V vs BLU0805ER-3742-CB10 |
BLU0805M-3742-CT10Q | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | ERA6ARC3742V vs BLU0805M-3742-CT10Q |
BLU0805ER-3742-CT10W | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | ERA6ARC3742V vs BLU0805ER-3742-CT10W |
BLU0805M-3742-CT10 | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | ERA6ARC3742V vs BLU0805M-3742-CT10 |
BLU0805-3742-CT10W | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | ERA6ARC3742V vs BLU0805-3742-CT10W |
BLU0805A-3742-CT10Q | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | ERA6ARC3742V vs BLU0805A-3742-CT10Q |
TE05E3742CC | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6ARC3742V vs TE05E3742CC |
TD05E3742CB | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6ARC3742V vs TD05E3742CB |
BLU0805P-3742-CB10Q | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | ERA6ARC3742V vs BLU0805P-3742-CB10Q |