-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 18700ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6ARC1872V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6ARC1872V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 18700ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERA6ARC1872V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6ARC1872V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805A-1872-CT10W | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | ERA6ARC1872V vs BLU0805A-1872-CT10W |
PRC0805TTC10W18.7K+-0.25% | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | ERA6ARC1872V vs PRC0805TTC10W18.7K+-0.25% |
BLU0805ER-1872-CB10W | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | ERA6ARC1872V vs BLU0805ER-1872-CB10W |
TD05E1872CT | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6ARC1872V vs TD05E1872CT |
BLU0805ER-1872-CT10 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | ERA6ARC1872V vs BLU0805ER-1872-CT10 |
BLU0805ER-1872-CB10 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | ERA6ARC1872V vs BLU0805ER-1872-CB10 |
RT0805C187210PPM | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Synton-Tech Corp | ERA6ARC1872V vs RT0805C187210PPM |
TE05E1872CB | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6ARC1872V vs TE05E1872CB |
TD05E1872CB | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6ARC1872V vs TD05E1872CB |
TE05E1872CT | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6ARC1872V vs TE05E1872CT |