ERA6APC2212V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.125W, 22100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP

Overview of ERA6APC2212V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERA6APC2212V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA6APC2212V by Panasonic Electronic Components

ERA6APC2212V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
22100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. ERA6APC2212V
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.125W, 22100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for ERA6APC2212V

This table gives cross-reference parts and alternative options found for ERA6APC2212V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6APC2212V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0805C221215PPM Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, Synton-Tech Corp ERA6APC2212V vs RT0805C221215PPM
TE05F2212CC Fixed Resistor, Thin Film, 0.125W, 22100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd ERA6APC2212V vs TE05F2212CC
BLU0805ER-2212-CT15 Fixed Resistor, Thin Film, 0.125W, 22100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, RCD Components Inc ERA6APC2212V vs BLU0805ER-2212-CT15
BLU0805P-2212-CT15 Fixed Resistor, Thin Film, 0.125W, 22100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, RCD Components Inc ERA6APC2212V vs BLU0805P-2212-CT15
BLU0805ER-2212-CB15W Fixed Resistor, Thin Film, 0.125W, 22100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, RCD Components Inc ERA6APC2212V vs BLU0805ER-2212-CB15W
BLU0805-2212-CT15Q Fixed Resistor, Thin Film, 0.125W, 22100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, RCD Components Inc ERA6APC2212V vs BLU0805-2212-CT15Q
BLU0805-2212-CT15W Fixed Resistor, Thin Film, 0.125W, 22100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, RCD Components Inc ERA6APC2212V vs BLU0805-2212-CT15W
BLU0805-2212-CB15 Fixed Resistor, Thin Film, 0.125W, 22100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, RCD Components Inc ERA6APC2212V vs BLU0805-2212-CB15
BLU0805P-2212-CB15W Fixed Resistor, Thin Film, 0.125W, 22100ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, RCD Components Inc ERA6APC2212V vs BLU0805P-2212-CB15W
PRC0805TC15W22.1K+-0.25% Fixed Resistor, Thin Film, 0.125W, 22100ohm, 100V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, Precision Resistive Products Inc ERA6APC2212V vs PRC0805TC15W22.1K+-0.25%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA6APC2212V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA6APC2212V by Panasonic Electronic Components

  • Please alert me when ERA6APC2212V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA6APC2212V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA6APC2212V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA6APC2212V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA6APC2212V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA6APC2212V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: