-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 5600ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W9181
|
Newark | Surface Mount Metal Film Resistor, Aec-Q200 Era Series, 5.6 Kohm, 125 Mw, - 0.1%, 200 V Rohs Compliant: Yes |Panasonic ERA6APB562V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27880 |
|
$0.2250 / $0.3910 | Buy Now |
DISTI #
ERA-6APB562V
|
Avnet Americas | SMD Chip Resistor, 5.6 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6APB562V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1912 / $0.2165 | Buy Now |
DISTI #
70360836
|
RS | Metal Film Smnt Resistor 0805 Case 5.6kOhm +/-0.1% 0.125W +/-15ppm/degC | Panasonic Electronic Components ERA6APB562V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2970 / $0.3710 | RFQ |
|
Future Electronics | Thin Film Chip Resistors, High Reliability / Type 6A 0805 / 0,1% / 5600 Ohm / 0, RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 5000Reel |
|
$0.2050 / $0.2100 | Buy Now |
DISTI #
ERA6APB562V
|
TME | Resistor: thin film, SMD, 0805, 5.6kΩ, 125mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.2348 | RFQ |
DISTI #
ERA6APB562V
|
Avnet Abacus | SMD Chip Resistor, 5.6 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA6APB562V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.2025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6APB562V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6APB562V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 5600ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERA6APB562V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6APB562V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TTC155.6K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | ERA6APB562V vs PRC0805TTC155.6K+/-0.1% |
SF08F5601AALQ | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6APB562V vs SF08F5601AALQ |
PRC0805TC155.6K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | ERA6APB562V vs PRC0805TC155.6K+/-0.1% |
TE05F562AT | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6APB562V vs TE05F562AT |
PRC0805TTC15W5.6K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | ERA6APB562V vs PRC0805TTC15W5.6K+-0.05% |
TD05F562BT | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6APB562V vs TD05F562BT |
PRC0805TTC155.6K+/-0.05% | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | ERA6APB562V vs PRC0805TTC155.6K+/-0.05% |
PRC0805TC15W5.6K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | ERA6APB562V vs PRC0805TC15W5.6K+-0.05% |
TE05F562BB | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6APB562V vs TE05F562BB |
TE05F562AB | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6APB562V vs TE05F562AB |