ERA6AHD44R2V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.125W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of ERA6AHD44R2V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERA6AHD44R2V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERA-6AHD44R2V
Avnet Americas Res Thin Film 0805 44.2 Ohm 0.5% 1/8W ±50ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-6AHD44R2V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0499
  • 30,000 $0.0488
  • 50,000 $0.0482
  • 100,000 $0.0468
  • 200,000 $0.0457
  • 1,000,000 $0.0449
  • 2,000,000 $0.0440
$0.0440 / $0.0499 Buy Now

CAD Models for ERA6AHD44R2V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA6AHD44R2V by Panasonic Electronic Components

ERA6AHD44R2V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
44.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. ERA6AHD44R2V
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.125W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERA6AHD44R2V

This table gives cross-reference parts and alternative options found for ERA6AHD44R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AHD44R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0805-44R2-DT50 Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc ERA6AHD44R2V vs BLU0805-44R2-DT50
BLU0805-44R2-DB50Q Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc ERA6AHD44R2V vs BLU0805-44R2-DB50Q
RN10D44R2CT5-50 Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Cal-Chip Electronics ERA6AHD44R2V vs RN10D44R2CT5-50
BLU0805P-44R2-DT50 Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc ERA6AHD44R2V vs BLU0805P-44R2-DT50
BLU0805-44R2-DT50W Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc ERA6AHD44R2V vs BLU0805-44R2-DT50W
PRC0805TTC5044.2R+/-0.5% Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Precision Resistive Products Inc ERA6AHD44R2V vs PRC0805TTC5044.2R+/-0.5%
SF08T44R2DTLQ Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation ERA6AHD44R2V vs SF08T44R2DTLQ
BLU0805ER-44R2-DT50W Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc ERA6AHD44R2V vs BLU0805ER-44R2-DT50W
BLU0805ER-44R2-DB50 Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc ERA6AHD44R2V vs BLU0805ER-44R2-DB50
BLU0805P-44R2-DT50W Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc ERA6AHD44R2V vs BLU0805P-44R2-DT50W

Related Parts for ERA6AHD44R2V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA6AHD44R2V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA6AHD44R2V by Panasonic Electronic Components

  • Please alert me when ERA6AHD44R2V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA6AHD44R2V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA6AHD44R2V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA6AHD44R2V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA6AHD44R2V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA6AHD44R2V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: