Datasheets
ERA6AED53R6V by: Panasonic Electronic Components

Fixed Resistor, Metal Film, 0.125W, 53.6ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for ERA6AED53R6V by Panasonic Electronic Components

Results Overview of ERA6AED53R6V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ERA6AED53R6V Information

ERA6AED53R6V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for ERA6AED53R6V

Part # Distributor Description Stock Price Buy
DISTI # ERA-6AED53R6V
Avnet Americas Res Thin Film 0805 53.6 Ohm 0.5% 1/8W ?25ppm/?C Molded SMD SMD Punched Carrier T/R - Tape and Reel (... Alt: ERA-6AED53R6V) more RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0499
  • 30,000 $0.0488
  • 50,000 $0.0482
  • 100,000 $0.0468
  • 200,000 $0.0457
$0.0457 / $0.0499 Buy Now
DISTI # 75.24.34
Gudeco Elektronik SMD-Chip-Res. ERA 0805 (2,0 x 1,25 mm) 53R6 ±0,5% ±25 ppm/°C 0,125 W AEC-Q200 Metal Film RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
Buy Now

Part Details for ERA6AED53R6V

ERA6AED53R6V CAD Models

ERA6AED53R6V Part Data Attributes

ERA6AED53R6V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERA6AED53R6V Panasonic Electronic Components Fixed Resistor, Metal Film, 0.125W, 53.6ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer Panasonic
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 85 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 53.6 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 100 V

Alternate Parts for ERA6AED53R6V

This table gives cross-reference parts and alternative options found for ERA6AED53R6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AED53R6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BLU0805ER-53R6-DT25W RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 53.6ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, ERA6AED53R6V vs BLU0805ER-53R6-DT25W
TD05G53R6DB Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Thin Film, 0.1W, 53.6ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP ERA6AED53R6V vs TD05G53R6DB
SF08U53R6DTLQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 53.6ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP ERA6AED53R6V vs SF08U53R6DTLQ
BLU0805P-53R6-DT25Q RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 53.6ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, ERA6AED53R6V vs BLU0805P-53R6-DT25Q
WF08U53R6DALQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 53.6ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP ERA6AED53R6V vs WF08U53R6DALQ
BLU0805ER-53R6-DB25Q RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 53.6ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, ERA6AED53R6V vs BLU0805ER-53R6-DB25Q
TD05G53R6DT Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Thin Film, 0.1W, 53.6ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP ERA6AED53R6V vs TD05G53R6DT
BLU0805-53R6-DB25W RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 53.6ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT ERA6AED53R6V vs BLU0805-53R6-DB25W
BLU0805P-53R6-DB25W RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 53.6ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, ERA6AED53R6V vs BLU0805P-53R6-DB25W
BLU0805-53R6-DT25Q RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 53.6ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP ERA6AED53R6V vs BLU0805-53R6-DT25Q