-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 1150ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-6AED1151V
|
Avnet Americas | Res Thin Film 0805 1.15K Ohm 0.5% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-6AED1151V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0440 / $0.0499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6AED1151V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6AED1151V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 1150ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERA6AED1151V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AED1151V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08U1151DTL | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | ERA6AED1151V vs WF08U1151DTL |
PRC0805TTC25W1.15K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 1150ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | ERA6AED1151V vs PRC0805TTC25W1.15K+-0.5% |
RN10D1151CT5-25 | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | ERA6AED1151V vs RN10D1151CT5-25 |
TD05G1151DC | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AED1151V vs TD05G1151DC |
TE05G1151DB | Fixed Resistor, Thin Film, 0.125W, 1150ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AED1151V vs TE05G1151DB |
WF08U1151DVLQ | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AED1151V vs WF08U1151DVLQ |
WF08U1151DALQ | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AED1151V vs WF08U1151DALQ |
RN10D1151CT1-25 | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | ERA6AED1151V vs RN10D1151CT1-25 |
TE05G1151DT | Fixed Resistor, Thin Film, 0.125W, 1150ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AED1151V vs TE05G1151DT |
BLU0805ER-1151-DT25Q | Fixed Resistor, Thin Film, 0.125W, 1150ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AED1151V vs BLU0805ER-1151-DT25Q |