-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 1960ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA6AEC1961V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6AEC1961V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6AEC1961V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 1960ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERA6AEC1961V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AEC1961V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0805A-1961-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | ERA6AEC1961V vs BLU0805A-1961-CT25 |
BLU0805A-1961-CB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | ERA6AEC1961V vs BLU0805A-1961-CB25Q |
BLU0805ER-1961-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | ERA6AEC1961V vs BLU0805ER-1961-CT25 |
RMT10R-1K96-C25 | RFE International Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | ERA6AEC1961V vs RMT10R-1K96-C25 |
BLU0805-1961-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | ERA6AEC1961V vs BLU0805-1961-CB25W |
BLU0805M-1961-CT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | ERA6AEC1961V vs BLU0805M-1961-CT25W |
RN10C1961CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | ERA6AEC1961V vs RN10C1961CT1-25 |
BLU0805-1961-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | ERA6AEC1961V vs BLU0805-1961-CT25 |
BLU0805P-1961-CB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | ERA6AEC1961V vs BLU0805P-1961-CB25Q |
BLU0805M-1961-CB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | ERA6AEC1961V vs BLU0805M-1961-CB25 |