Datasheets
ERA6AEC132V by: Panasonic Electronic Components

Fixed Resistor, Metal Film, 0.125W, 1300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Part Details for ERA6AEC132V by Panasonic Electronic Components

Results Overview of ERA6AEC132V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ERA6AEC132V Information

ERA6AEC132V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Part Details for ERA6AEC132V

ERA6AEC132V CAD Models

ERA6AEC132V Part Data Attributes

ERA6AEC132V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERA6AEC132V Panasonic Electronic Components Fixed Resistor, Metal Film, 0.125W, 1300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 85 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 1300 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 100 V

Alternate Parts for ERA6AEC132V

This table gives cross-reference parts and alternative options found for ERA6AEC132V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AEC132V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SF08U1301CALQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP ERA6AEC132V vs SF08U1301CALQ
PRC0805TC25X1.3K+-0.25% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, ERA6AEC132V vs PRC0805TC25X1.3K+-0.25%
BLU0805-1301-CT25W RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 1300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, ERA6AEC132V vs BLU0805-1301-CT25W
BLU0805-1301-CB25W RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 1300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, ERA6AEC132V vs BLU0805-1301-CB25W
BLU0805-1301-CT25 RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 1300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, ERA6AEC132V vs BLU0805-1301-CT25
RMT10R-1K3-C25 RFE International Inc Check for Price Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, ERA6AEC132V vs RMT10R-1K3-C25
RN10C1301CT5-25 Cal-Chip Electronics Check for Price Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, ERA6AEC132V vs RN10C1301CT5-25
BLU0805M-1301-CB25 RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 1300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, ERA6AEC132V vs BLU0805M-1301-CB25
BLU0805A-1301-CT25Q RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 1300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, ERA6AEC132V vs BLU0805A-1301-CT25Q
TE05G1301CT Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Thin Film, 0.125W, 1300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP ERA6AEC132V vs TE05G1301CT