-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 88.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA6AEB88R7V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-6AEB88R7V
|
Avnet Americas | SMD Chip Resistor, 88.7 Ohm, ? 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliab... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0394 | Buy Now |
DISTI #
70360776
|
RS | Thin Film Smnt Resistor 0805 Case 88.7Ohm +/-0.1% 0.125W +/-25ppm/degC | Panasonic Electronic Compon... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0600 | RFQ |
|
Future Electronics | RES SMD 88.7 OHM 0.1% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel |
0 Reel |
|
$0.0245 / $0.0263 | Buy Now |
DISTI #
ERA6AEB88R7V
|
TME | Resistor: thin film, SMD, 0805, 88.7Ω, 125mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0302 | RFQ |
DISTI #
37.12.44
|
Gudeco Elektronik | SMD-Chip-Res. ERA 6A 0805 (2,0 x 1,25 mm) 88R7 ±0,1% ±25 ppm/°C 0,125 W AEC-Q200 Thin Film RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
Buy Now | |
DISTI #
ERA6AEB88R7V
|
Avnet Abacus | SMD Chip Resistor, 88.7 Ohm, � 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reli... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6AEB88R7V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6AEB88R7V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 88.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERA6AEB88R7V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AEB88R7V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF08U88R7BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 88.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6AEB88R7V vs SF08U88R7BALQ |
BLU0805P-88R7-AB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 88.7ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | ERA6AEB88R7V vs BLU0805P-88R7-AB25W |
PCF-W0805R-03-88R7-B-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 88.7ohm, SURFACE MOUNT, 0805, CHIP | ERA6AEB88R7V vs PCF-W0805R-03-88R7-B-P-LT |
PRC0805TTC25X88.7R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 88.7ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | ERA6AEB88R7V vs PRC0805TTC25X88.7R+-0.1% |
BLU0805P-88R7-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 88.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | ERA6AEB88R7V vs BLU0805P-88R7-BB25 |
BLU0805-88R7-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 88.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6AEB88R7V vs BLU0805-88R7-BT25 |
PRC0805TTC2588.7R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 88.7ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | ERA6AEB88R7V vs PRC0805TTC2588.7R+/-0.1% |
BLU0805-88R7-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 88.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6AEB88R7V vs BLU0805-88R7-BB25 |
BLU0805-88R7-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 88.7ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | ERA6AEB88R7V vs BLU0805-88R7-AT25Q |
RT0805A88R725PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 88.7ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | ERA6AEB88R7V vs RT0805A88R725PPM |