-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 1270ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA6AEB1271V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810513RL
|
Farnell | RES, 0805, 1K27, 0.125W, METAL FILM RoHS: Compliant Min Qty: 500 Lead time: 22 Weeks, 6 Days Container: Reel | 4810 |
|
$0.0447 / $0.0534 | Buy Now |
DISTI #
1810513
|
Farnell | RES, 0805, 1K27, 0.125W, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 6 Days Container: Cut Tape | 4810 |
|
$0.0447 / $0.0907 | Buy Now |
DISTI #
1810945
|
Farnell | RES, 0805, 1K27, FULL REEL, METAL FILM RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 | Buy Now |
DISTI #
ERA-6AEB1271V
|
Avnet Americas | SMD Chip Resistor, 1.27 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Relia... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0394 | Buy Now |
DISTI #
70360480
|
RS | Thin Film Smnt Resistor 0805 Case 1.27kOhm +/-0.1% 0.125W +/-25ppm/degC | Panasonic Electronic Compo... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0860 | RFQ |
DISTI #
ERA6AEB1271V
|
TME | Resistor: thin film, SMD, 0805, 1.27kΩ, 125mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0302 | RFQ |
DISTI #
37.13.40
|
Gudeco Elektronik | SMD-Chip-Res. ERA 6A 0805 (2,0 x 1,25 mm) 1K27 ±0,1% ±25 ppm/°C 0,125 W AEC-Q200 Thin Film RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 10000 |
|
Buy Now | |
DISTI #
ERA6AEB1271V
|
Avnet Abacus | SMD Chip Resistor, 1.27 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Rel... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6AEB1271V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6AEB1271V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 1270ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERA6AEB1271V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AEB1271V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN10B1271CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | ERA6AEB1271V vs RN10B1271CT1-25 |
WF08U1271AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6AEB1271V vs WF08U1271AALQ |
BLU0805M-1271-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | ERA6AEB1271V vs BLU0805M-1271-BT25Q |
BLU0805ER-1271-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | ERA6AEB1271V vs BLU0805ER-1271-BT25W |
SF08U1271AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6AEB1271V vs SF08U1271AALQ |
BLU0805-1271-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6AEB1271V vs BLU0805-1271-BT25Q |
RMT10R-1K27-B25 | RFE International Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | ERA6AEB1271V vs RMT10R-1K27-B25 |
BLU0805-1271-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6AEB1271V vs BLU0805-1271-BB25 |
BLU0805-1271-AT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | ERA6AEB1271V vs BLU0805-1271-AT25W |
BLU0805P-1271-AB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | ERA6AEB1271V vs BLU0805P-1271-AB25W |