There are no models available for this part yet.
Overview of ERA5+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for ERA5+ by Mini-Circuits
Part Data Attributes for ERA5+ by Mini-Circuits
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
16 dB
|
Input Power-Max (CW)
|
13 dBm
|
JESD-609 Code
|
e2
|
Operating Frequency-Max
|
4000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-45 °C
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Terminal Finish
|
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
|
VSWR-Max
|
1.3
|
Alternate Parts for ERA5+
This table gives cross-reference parts and alternative options found for ERA5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA5 | 0MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, CASE VV105, MICRO-X-4 | Mini-Circuits | ERA5+ vs ERA5 |
ERA-5+ | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, ROHS COMPLIANT, PLASTIC, CASE VV105, MICRO-X-4 | Mini-Circuits | ERA5+ vs ERA-5+ |