Part Details for ERA3YEB242V by Panasonic Electronic Components
Overview of ERA3YEB242V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA3YEB242V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2995 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 2400 ohm, SURFACE MOUNT, 0603 (Also Known As: ERA-3YEB242V) | 1901 |
|
$0.2598 / $0.6495 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 2400 ohm, SURFACE MOUNT, 0603 | 1901 |
|
$0.2598 / $0.6495 | Buy Now |
Part Details for ERA3YEB242V
ERA3YEB242V CAD Models
ERA3YEB242V Part Data Attributes
|
ERA3YEB242V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3YEB242V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 2400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for ERA3YEB242V
This table gives cross-reference parts and alternative options found for ERA3YEB242V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3YEB242V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF06032K40.1%25PPM/KNP | Fixed Resistor, Metal Film, 0.1W, 2400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0704 | Microtech GmbH Electronic | ERA3YEB242V vs CMF06032K40.1%25PPM/KNP |
CMF06032K40,1%25PPM/KNP | Fixed Resistor, Metal Film, 0.1W, 2400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3YEB242V vs CMF06032K40,1%25PPM/KNP |